Input, Output (I/O) Module DIN Rail 110 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXR08U3

DigiKey Part Number
966-MXR08U3-ND
Manufacturer
Manufacturer Product Number
MXR08U3
Description
MILLENIUM DIGITAL EXPANSION, 35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 110 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Crouzet
Voltage - Supply
110 ~ 240VAC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Type
Input, Output (I/O) Module
Ingress Protection
IP40
For Use With/Related Products
MXR Series
Approval Agency
CE, cULus
Number of Inputs and Type
4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥856.45000¥856.45
Manufacturers Standard Package