
Category | Number of Outputs and Type 4 - PWM/Solid State (2), Analog (2) |
Manufacturer Crouzet | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Ingress Protection IP40 |
Type Input, Output (I/O) Module | Approval Agency CE, cULus |
For Use With/Related Products em4 Series | Weight 0.232 lb (105.23 g) |
Number of Inputs and Type 6 - Digital/Analog |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,717.26000 | ¥2,717.26 |


