Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88982113

DigiKey Part Number
88982113-ND
Manufacturer
Manufacturer Product Number
88982113
Description
I/O MODULE 6 DIG/ANLG 4 REL 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Crouzet
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Input, Output (I/O) Module
Ingress Protection
IP40
For Use With/Related Products
em4 Series
Approval Agency
CE, cULus
Number of Inputs and Type
6 - Digital/Analog
Weight
0.287 lb (130.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,891.88000¥1,891.88
Manufacturers Standard Package