Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Millenium 3 Series |