
81733511 | |
|---|---|
DigiKey Part Number | 966-1073-ND |
Manufacturer | |
Manufacturer Product Number | 81733511 |
Description | CONTROL VALVE 3/2 NC PANEL MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Control Valve, Momentary Pushbutton, Dual Panel Mount |
Datasheet | Datasheet |
Category | Orifice Diameter 0.106" (2.70mm) |
Manufacturer Crouzet | Fluid Type Air, Inert Gas |
Packaging Box | Connection Method Push-In Connection for Tubing 5/32" (4.00mm) Dia |
Part Status Active | Mounting Type Panel Mount |
Type Control Valve, Momentary | Features Operating Force 8 ~ 18N |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 50°C |
Actuator Type Pushbutton, Dual | Mechanical Life 1,500,000 Cycles |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) | Weight 0.088 lb (39.92 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,137.06000 | ¥1,137.06 |

