Sub-Base DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sub-Base DIN Rail
81542002
81542002

81542002

DigiKey Part Number
966-1172-ND
Manufacturer
Manufacturer Product Number
81542002
Description
SUB-BASE DIN RAIL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sub-Base DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Logic Element
Manufacturer
Crouzet
Mounting Type
DIN Rail
Packaging
Bulk
Features
Rotatable Connector
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Sub-Base
Weight
0.21 lb (95.25 g)
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,064.72000¥1,064.72