LOGIC OR Logic Element Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81540001

DigiKey Part Number
966-1030-ND
Manufacturer
Manufacturer Product Number
81540001
Description
LOGIC OR ELEMENT FREE HANGING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LOGIC OR Logic Element Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Box
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Logic Element
Operating Temperature
-5°C ~ 50°C
Function
LOGIC OR
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.055 lb (24.95 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.59000¥295.59