Sub-Base, End DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513011

DigiKey Part Number
966-1128-ND
Manufacturer
Manufacturer Product Number
81513011
Description
SUB-BASE END DIN RAIL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sub-Base, End DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In Connection for Tubing 6.00mm Dia
Manufacturer
Crouzet
For Use With/Related Products
Control Valve
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Weight
0.19 lb (86.18 g)
Type
Sub-Base, End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.19000¥526.19