Sub-Base, Intermediate DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513001

DigiKey Part Number
966-1238-ND
Manufacturer
Manufacturer Product Number
81513001
Description
SUB-BASE INTERMEDIATE DIN RAIL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sub-Base, Intermediate DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In Connection for Tubing 6.00mm Dia
Manufacturer
Crouzet
For Use With/Related Products
Control Valve
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Weight
0.097 lb (44 g)
Type
Sub-Base, Intermediate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥500.21000¥500.21