Off-Delay Timer, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81506720

DigiKey Part Number
966-1120-ND
Manufacturer
Manufacturer Product Number
81506720
Description
TIMER OFF-DELAY SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Off-Delay Timer, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Box
Mounting Type
Sub-Base Mount
Part Status
Active
Features
Delay Time 0.1 ~ 30sec
Type
Timer, Adjustable
Operating Temperature
-5°C ~ 50°C
Function
Off-Delay
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.22 lb (99.79 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,429.40000¥2,429.40

Other Suppliers on DigiKey

40In Stock
Ships from WEC