
80-001750 | |
|---|---|
DigiKey Part Number | 1057-80-001750-ND |
Manufacturer | |
Manufacturer Product Number | 80-001750 |
Description | MITYSBC-A5E DEVELOPMENT KIT FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySBC-A5E Agilex 5 E-Series SoC FPGA A5EB-B9-C7F-RC-SBC, A5ED065 Agilex™ 5 E-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform MitySBC-A5E Agilex 5 E-Series SoC FPGA |
Manufacturer Critical Link LLC | Contents Board(s) |
Series | Utilized IC / Part A5EB-B9-C7F-RC-SBC, A5ED065 |
Packaging Bulk | Interconnect System FMC, MIPI (CSI/CSI-2) |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24,448.96000 | ¥24,448.96 |







