
XMLDCL-00-R250-00C4AAAE5 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-R250-00C4AAAE5TR-ND - Tape & Reel (TR) 90-XMLDCL-00-R250-00C4AAAE5CT-ND - Cut Tape (CT) 90-XMLDCL-00-R250-00C4AAAE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-R250-00C4AAAE5 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 80lm Red, 155lm Green, 23lm Blue, 145lm White |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
Wavelength 625nm Red, 528nm Green, 458nm Blue, 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 350mA Red, 350mA Green, 350mA Blue, 350mA White | Height - Seated (Max) 0.124" (3.15mm) |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | Thermal Resistance of Package 0.8°C/W |
Lumens/Watt @ Current - Test 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue, 143 lm/W White | Base Product Number |
Current - Max 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.54000 | ¥81.54 |
| 10 | ¥77.46300 | ¥774.63 |
| 50 | ¥75.26140 | ¥3,763.07 |
| 100 | ¥69.30870 | ¥6,930.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥63.03000 | ¥15,757.50 |
| 500 | ¥59.03474 | ¥29,517.37 |
| 1,250 | ¥54.33236 | ¥67,915.45 |




