
CMB1304-R160-000C0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-000C0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-000C0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 543lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥18.22700 | ¥182.27 |
| 50 | ¥17.70940 | ¥885.47 |
| 100 | ¥16.30840 | ¥1,630.84 |
| 200 | ¥14.83100 | ¥2,966.20 |
| 500 | ¥13.89094 | ¥6,945.47 |
| 1,000 | ¥12.81849 | ¥12,818.49 |


