Image for CLM2D-RPC-CXBZ0BB3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2D-RPC-CXBZ0BB3

DigiKey Part Number
CLM2D-RPC-CXBZ0BB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM2D-RPC-CXBZ0BB3
Description
LED RED DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.1V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
CLM2D-RPC-CXBZ0BB3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.72mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,300¥1.78624¥4,108.35
57,500¥1.28180¥73,703.50
Manufacturers Standard Package