
C503B-GCS-CB0C0781 | |
|---|---|
DigiKey Part Number | C503B-GCS-CB0C0781-ND |
Manufacturer | |
Manufacturer Product Number | C503B-GCS-CB0C0781 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCS-CB0C0781 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CB0C0781 | Cree LED | 500 | C503B-GCN-CB0C0781-ND | ¥2.56000 | Direct |
| C503B-GCN-CB0C0891 | Cree LED | 11,244 | C503B-GCN-CB0C0891-ND | ¥2.65000 | Direct |
| C503B-GCS-CB0C0782 | Cree LED | 2,437 | 90-C503B-GCS-CB0C0782CT-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.35700 | ¥23.57 |
| 100 | ¥2.17670 | ¥217.67 |
| 1,000 | ¥1.94841 | ¥1,948.41 |

