
C503B-GCN-CB0C0892 | |
|---|---|
DigiKey Part Number | 90-C503B-GCN-CB0C0892CT-ND - Cut Tape (CT) C503B-GCN-CB0C0892-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCN-CB0C0892 |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-GCN-CB0C0892 Models |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CB0C0781 | Cree LED | 440 | C503B-GCN-CB0C0781-ND | ¥2.56000 | Parametric Equivalent |
| C503B-GCN-CB0C0891 | Cree LED | 11,244 | C503B-GCN-CB0C0891-ND | ¥2.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥2.39250 | ¥239.25 |
| 500 | ¥2.15500 | ¥1,077.50 |
| 1,000 | ¥2.05964 | ¥2,059.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.02532 | ¥5,063.30 |

