3D Printer 8.780" x 4.960" x 9.055" (223.01mm x 125.98mm x 230.00mm) 100 ~ 240VAC Ethernet, USB, WiFi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printer 8.780" x 4.960" x 9.055" (223.01mm x 125.98mm x 230.00mm) 100 ~ 240VAC Ethernet, USB, WiFi
HALOT-MAGE S 14K RESIN PRINTER

HALOT-MAGE S 14K RESIN PRINTER

DigiKey Part Number
4095-HALOT-MAGES14KRESINPRINTER-ND
Manufacturer
Manufacturer Product Number
HALOT-MAGE S 14K RESIN PRINTER
Description
CREALITY 14K HIGH RES. RESIN PRI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3D Printer 8.780" x 4.960" x 9.055" (223.01mm x 125.98mm x 230.00mm) 100 ~ 240VAC Ethernet, USB, WiFi
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Ethernet, USB, WiFi
Manufacturer
Creality 3D
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Features
14K LCD Resin Printer
Part Status
Active
Contents
3D Printer
Working Dimensions
8.780" x 4.960" x 9.055" (223.01mm x 125.98mm x 230.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,402.28000¥4,402.28
10¥3,905.72100¥39,057.21
Manufacturers Standard Package