Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CS136TR

DigiKey Part Number
306-1448-2-ND - Tape & Reel (TR)
306-1448-1-ND - Cut Tape (CT)
306-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS136TR
Description
SSR RELAY SPST-NO 2.5A 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
2.5 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
140 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS136Coto Technology1,676306-1365-ND¥52.64000Parametric Equivalent
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.64000¥52.64
10¥46.87700¥468.77
25¥44.76800¥1,119.20
50¥43.23320¥2,161.66
100¥41.75160¥4,175.16
250¥39.86740¥9,966.85
500¥38.49778¥19,248.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥37.17437¥37,174.37
2,000¥35.89595¥71,791.90
Manufacturers Standard Package