Reed Relay SPST-NO (1 Form A) Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) Coil Through Hole
How to Choose a Relay - Another Teaching Moment

5000-0408

DigiKey Part Number
306-1410-ND
Manufacturer
Manufacturer Product Number
5000-0408
Description
RELAY REED CONMED REV K
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Termination Style
PC Pin
Series
Must Operate Voltage
10 VDC
Packaging
Tube
Must Release Voltage
1.26 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
50 W
Coil Resistance
250 Ohms
Switching Voltage
5000VAC, 5000VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.35000¥325.35
15¥283.91867¥4,258.78
30¥274.16600¥8,224.98
60¥264.74617¥15,884.77
105¥257.37305¥27,024.17
255¥246.09373¥62,753.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.