


2377-05-020 | |
|---|---|
DigiKey Part Number | 306-1368-ND |
Manufacturer | |
Manufacturer Product Number | 2377-05-020 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 2.5 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 500 mA | Coil Resistance 90 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 55.6 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.27000 | ¥206.27 |
| 10 | ¥183.71200 | ¥1,837.12 |
| 25 | ¥175.42200 | ¥4,385.55 |
| 50 | ¥169.40040 | ¥8,470.02 |
| 100 | ¥163.58010 | ¥16,358.01 |
| 250 | ¥156.18564 | ¥39,046.41 |
| 500 | ¥150.81230 | ¥75,406.15 |


