
SLPX682M063E7P3 | |
|---|---|
DigiKey Part Number | 338-1651-ND |
Manufacturer | |
Manufacturer Product Number | SLPX682M063E7P3 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.69 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.09000 | ¥53.09 |
| 10 | ¥36.99200 | ¥369.92 |
| 50 | ¥30.31620 | ¥1,515.81 |
| 100 | ¥28.21310 | ¥2,821.31 |
| 500 | ¥24.60158 | ¥12,300.79 |
| 1,000 | ¥23.46645 | ¥23,466.45 |
| 2,500 | ¥22.25651 | ¥55,641.27 |

