
PSU54015A | |
|---|---|
DigiKey Part Number | 338-2752-ND |
Manufacturer | |
Manufacturer Product Number | PSU54015A |
Description | CAP ALUM 540UF 125V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 1.813" Dia (46.05mm) |
Part Status Active | Height - Seated (Max) 3.435" (87.25mm) |
Capacitance 540µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSU54015B | Cornell Dubilier Knowles | 3 | 338-3352-ND | ¥451.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥417.65000 | ¥417.65 |
| 16 | ¥313.35500 | ¥5,013.68 |
| 56 | ¥286.35518 | ¥16,035.89 |
| 104 | ¥276.01538 | ¥28,705.60 |






