


PSU21635A | |
|---|---|
DigiKey Part Number | 338-3348-ND |
Manufacturer | |
Manufacturer Product Number | PSU21635A |
Description | CAP ALUM 216UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 216µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥689.01000 | ¥689.01 |
| 10 | ¥552.63200 | ¥5,526.32 |
| 50 | ¥496.62340 | ¥24,831.17 |
| 100 | ¥480.10180 | ¥48,010.18 |





