
PSU16135A | |
|---|---|
DigiKey Part Number | 338-3345-ND |
Manufacturer | |
Manufacturer Product Number | PSU16135A |
Description | CAP ALUM 161UF 250V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 65°C |
Manufacturer Cornell Dubilier Knowles | Polarization Bi-Polar |
Series | Applications Motor Start |
Packaging Bulk | Size / Dimension 2.063" Dia (52.40mm) |
Part Status Active | Height - Seated (Max) 4.435" (112.65mm) |
Capacitance 161µF | Mounting Type Chassis Mount |
Tolerance 0%, +20% | Package / Case Radial, Can - QC Terminals |
Voltage - Rated 250 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.45000 | ¥613.45 |
| 10 | ¥489.03100 | ¥4,890.31 |
| 50 | ¥437.93560 | ¥21,896.78 |
| 100 | ¥421.88770 | ¥42,188.77 |





