
FCP1206H103J-H2 | |
|---|---|
DigiKey Part Number | 338-4084-2-ND - Tape & Reel (TR) 338-4084-1-ND - Cut Tape (CT) 338-4084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206H103J-H2 |
Description | CAP FILM 10000PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.51600 | ¥55.16 |
| 50 | ¥4.30040 | ¥215.02 |
| 100 | ¥3.92490 | ¥392.49 |
| 500 | ¥3.29080 | ¥1,645.40 |
| 1,000 | ¥3.09463 | ¥3,094.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.85238 | ¥8,557.14 |
| 6,000 | ¥2.73379 | ¥16,402.74 |
| 9,000 | ¥2.67436 | ¥24,069.24 |
| 15,000 | ¥2.60851 | ¥39,127.65 |
| 21,000 | ¥2.56999 | ¥53,969.79 |
| 30,000 | ¥2.53294 | ¥75,988.20 |

