330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDC334Z5R5V

DigiKey Part Number
338-EDC334Z5R5V-ND
Manufacturer
Manufacturer Product Number
EDC334Z5R5V
Description
CAP 330MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial, Can - Vertical
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
330 mF
Size / Dimension
0.453" Dia (11.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,082
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥20.41900¥204.19
50¥16.98000¥849.00
100¥15.91560¥1,591.56
500¥14.11556¥7,057.78
1,000¥13.55800¥13,558.00
4,000¥12.72083¥50,883.32
Manufacturers Standard Package