100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDC104Z5R5C

DigiKey Part Number
338-EDC104Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDC104Z5R5C
Description
CAP 100MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
100 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,379
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.46000¥26.46
10¥18.44200¥184.42
50¥15.26480¥763.24
100¥14.28060¥1,428.06
500¥12.61654¥6,308.27
1,800¥11.73632¥21,125.38
3,600¥11.37639¥40,955.00
5,400¥11.19611¥60,458.99
Manufacturers Standard Package