
CM05FD201GO3 | |
|---|---|
DigiKey Part Number | CM05FD201GO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05FD201GO3 |
Description | CAP MICA 200PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.90000 | ¥56.90 |
| 10 | ¥41.95400 | ¥419.54 |
| 50 | ¥36.01420 | ¥1,800.71 |
| 100 | ¥34.17660 | ¥3,417.66 |
| 500 | ¥31.06360 | ¥15,531.80 |
| 1,000 | ¥30.09931 | ¥30,099.31 |
| 2,500 | ¥29.08022 | ¥72,700.55 |









