3300 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19FF332JO3F

DigiKey Part Number
338-2796-ND
Manufacturer
Manufacturer Product Number
CDV19FF332JO3F
Description
CAP MICA 3300PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV19FF332JO3F Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
3300 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.720" L x 0.382" W (18.30mm x 9.70mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.14000¥112.14
10¥86.72700¥867.27
50¥76.57680¥3,828.84
100¥73.43340¥7,343.34
500¥68.11054¥34,055.27
1,000¥66.46067¥66,460.67
Manufacturers Standard Package