30 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV19EF300JO3F

DigiKey Part Number
CDV19EF300JO3F-ND
Manufacturer
Manufacturer Product Number
CDV19EF300JO3F
Description
CAP MICA 30PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.343" (8.70mm)
Capacitance
30 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.642" L x 0.189" W (16.30mm x 4.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.04000¥49.04
10¥35.82600¥358.26
50¥30.54780¥1,527.39
100¥28.91520¥2,891.52
500¥26.15106¥13,075.53
1,000¥25.29478¥25,294.78
2,500¥24.38997¥60,974.93
Manufacturers Standard Package