150 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV16FF151JO3F

DigiKey Part Number
338-2795-ND
Manufacturer
Manufacturer Product Number
CDV16FF151JO3F
Description
CAP MICA 150PF 5% 1KV RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
150 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.429" L x 0.150" W (10.90mm x 3.80mm)
Voltage - Rated
1 kV
Height - Seated (Max)
0.461" (11.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,637
Factory Stock: 3,850
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
10¥16.53200¥165.32
50¥13.61240¥680.62
100¥12.70850¥1,270.85
500¥11.18020¥5,590.10
1,000¥10.70700¥10,707.00
2,500¥10.20719¥25,517.98
5,000¥9.90572¥49,528.60
Manufacturers Standard Package