CD7FA511JO3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥168.87080
Datasheet
510 pF Mica Capacitor 100 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD7FA511JO3

DigiKey Part Number
338-3986-ND
Manufacturer
Manufacturer Product Number
CD7FA511JO3
Description
CAP MICA 510PF 5% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 pF Mica Capacitor 100 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.173" (4.40mm)
Capacitance
510 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.276" L x 0.126" W (7.00mm x 3.20mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.260" (6.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD7FA511GO3Cornell Dubilier Knowles0CD7FA511GO3-ND¥168.87080Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.93000¥161.93
10¥128.25100¥1,282.51
50¥114.77760¥5,738.88
100¥110.60460¥11,060.46
500¥103.53738¥51,768.69
Manufacturers Standard Package