CD5FY221JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 391
Unit Price: ¥94.69000
Datasheet
220 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5FY221JO3

DigiKey Part Number
338-2909-ND
Manufacturer
Manufacturer Product Number
CD5FY221JO3
Description
CAP MICA 220PF 5% 50V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
220 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.150" W (6.90mm x 3.80mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.220" (5.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5FY221JO3FCornell Dubilier Knowles391338-3080-ND¥94.69000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥58.61440¥5,861.44
Manufacturers Standard Package

Other Suppliers on DigiKey

25In Stock
Ships from WEC