47 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5EC470JO3

DigiKey Part Number
338-1084-ND
Manufacturer
Manufacturer Product Number
CD5EC470JO3
Description
CAP MICA 47PF 5% 300V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
47 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.272" L x 0.142" W (6.90mm x 3.60mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.04000¥49.04
10¥35.82500¥358.25
50¥30.54680¥1,527.34
100¥28.91430¥2,891.43
500¥26.15026¥13,075.13
1,000¥25.29401¥25,294.01
2,500¥24.38924¥60,973.10
Manufacturers Standard Package