
CD5EC330JO3 | |
|---|---|
DigiKey Part Number | 338-1066-ND |
Manufacturer | |
Manufacturer Product Number | CD5EC330JO3 |
Description | CAP MICA 33PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.118" (3.00mm) |
Capacitance 33 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.272" L x 0.130" W (6.90mm x 3.30mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.24000 | ¥45.24 |
| 10 | ¥32.86500 | ¥328.65 |
| 50 | ¥27.91620 | ¥1,395.81 |
| 100 | ¥26.38630 | ¥2,638.63 |
| 500 | ¥23.79642 | ¥11,898.21 |
| 1,000 | ¥22.99423 | ¥22,994.23 |
| 2,500 | ¥22.14662 | ¥55,366.55 |


