100 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD17FD101JO3F

DigiKey Part Number
338-3004-ND
Manufacturer
Manufacturer Product Number
CD17FD101JO3F
Description
CAP MICA 100PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 150°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
100 pF
Features
RF, High Q, Low Loss
Tolerance
±5%
Size / Dimension
0.449" L x 0.181" W (11.40mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥22.79200¥227.92
50¥19.04740¥952.37
100¥17.88970¥1,788.97
500¥15.93082¥7,965.41
1,000¥15.32397¥15,323.97
2,500¥14.68298¥36,707.45
5,000¥14.29638¥71,481.90
Manufacturers Standard Package