160 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD161JO3

DigiKey Part Number
338-2848-ND
Manufacturer
Manufacturer Product Number
CD15FD161JO3
Description
CAP MICA 160PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
160 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD15FD161JO3FCornell Dubilier Knowles247338-2979-ND¥36.06000Parametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
10¥18.35900¥183.59
50¥15.19200¥759.60
100¥14.21200¥1,421.20
500¥12.55386¥6,276.93
1,000¥12.04045¥12,040.45
2,500¥11.49807¥28,745.17
5,000¥11.17101¥55,855.05
Manufacturers Standard Package