
CD15FD121JO3 | |
|---|---|
DigiKey Part Number | 338-1058-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121JO3 |
Description | CAP MICA 120PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 120 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 10 | ¥20.88200 | ¥208.82 |
| 50 | ¥17.38360 | ¥869.18 |
| 100 | ¥16.30100 | ¥1,630.10 |
| 500 | ¥14.46936 | ¥7,234.68 |
| 1,000 | ¥13.90211 | ¥13,902.11 |
| 2,500 | ¥13.30288 | ¥33,257.20 |
| 5,000 | ¥12.94139 | ¥64,706.95 |


