Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD15ED500GO3 | |
|---|---|
DigiKey Part Number | CD15ED500GO3-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED500GO3 |
Description | CAP MICA 50PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 50 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED500FO3 | Cornell Dubilier Knowles | 120 | 338-2828-ND | ¥40.61000 | Parametric Equivalent |
| CD15ED500FO3F | Cornell Dubilier Knowles | 0 | CD15ED500FO3F-ND | ¥25.75110 | Parametric Equivalent |
| CD15ED500GO3F | Cornell Dubilier Knowles | 0 | 338-2958-ND | ¥21.52680 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥19.69210 | ¥3,938.42 |


