47 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15ED470GO3

DigiKey Part Number
338-2827-ND
Manufacturer
Manufacturer Product Number
CD15ED470GO3
Description
CAP MICA 47PF 2% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
47 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.64000¥36.64
10¥26.20800¥262.08
50¥22.04120¥1,102.06
100¥20.75270¥2,075.27
500¥18.57194¥9,285.97
1,000¥17.89669¥17,896.69
2,500¥17.18320¥42,958.00
Manufacturers Standard Package