
CD15ED300JO3F | |
|---|---|
DigiKey Part Number | 338-2625-ND |
Manufacturer | |
Manufacturer Product Number | CD15ED300JO3F |
Description | CAP MICA 30PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15ED300JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 30 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15ED300GO3F | Cornell Dubilier Knowles | 19 | CD15ED300GO3F-ND | ¥272.74000 | Parametric Equivalent |
| CM05ED300GO3 | Cornell Dubilier Knowles | 61 | CM05ED300GO3-ND | ¥320.38000 | Parametric Equivalent |
| DM15ED300GO3RH | JustRadios - Capacitors and Resistors | 200 | 6520-DM15ED300GO3RH-ND | ¥237.60400 | Parametric Equivalent |
| DM15ED300JO3RH | JustRadios - Capacitors and Resistors | 500 | 6520-DM15ED300JO3RH-ND | ¥195.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥21.53500 | ¥215.35 |
| 50 | ¥17.94760 | ¥897.38 |
| 100 | ¥16.83940 | ¥1,683.94 |
| 500 | ¥14.96422 | ¥7,482.11 |
| 1,000 | ¥14.38351 | ¥14,383.51 |
| 2,500 | ¥13.76994 | ¥34,424.85 |
| 5,000 | ¥13.39991 | ¥66,999.55 |








