
CD15CD100DO3F | |
|---|---|
DigiKey Part Number | 338-2599-ND |
Manufacturer | |
Manufacturer Product Number | CD15CD100DO3F |
Description | CAP MICA 10PF 0.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 10 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM05CD100DO3 | Cornell Dubilier Knowles | 439 | CM05CD100DO3-ND | ¥23.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |
| 10 | ¥21.84900 | ¥218.49 |
| 50 | ¥18.22380 | ¥911.19 |
| 100 | ¥17.10240 | ¥1,710.24 |
| 500 | ¥15.20620 | ¥7,603.10 |
| 1,000 | ¥14.61887 | ¥14,618.87 |
| 2,500 | ¥13.99839 | ¥34,995.97 |
| 5,000 | ¥13.62416 | ¥68,120.80 |


