
CD10FD101JO3F | |
|---|---|
DigiKey Part Number | 338-2615-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD101JO3F |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10FD101GO3 | Cornell Dubilier Knowles | 30 | CD10FD101GO3-ND | ¥64.09000 | Parametric Equivalent |
| CM04FD101JO3 | Cornell Dubilier Knowles | 912 | CM04FD101JO3-ND | ¥61.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥30.76400 | ¥307.64 |
| 50 | ¥26.06040 | ¥1,303.02 |
| 100 | ¥24.60490 | ¥2,460.49 |
| 500 | ¥22.14126 | ¥11,070.63 |
| 1,000 | ¥21.37819 | ¥21,378.19 |
| 2,500 | ¥20.57195 | ¥51,429.88 |



