Parametric Equivalent
Direct
Direct
Similar
Similar

AFK337M50H32B-F | |
|---|---|
DigiKey Part Number | AFK337M50H32B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK337M50H32B-F |
Description | CAP ALUM 330UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Impedance 120 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK337M50H32T-F | Cornell Dubilier Knowles | 7,494 | 338-2190-1-ND | ¥26.38000 | Parametric Equivalent |
| EEE-FK1H331AQ | Panasonic Industry | 2,409 | PCE4849CT-ND | ¥14.80000 | Direct |
| EEV-FK1H331Q | Panasonic Industry | 4,307 | PCE3475CT-ND | ¥12.82000 | Direct |
| EMVY500ARA331MKE0S | Chemi-Con | 256 | 565-2497-1-ND | ¥25.31000 | Similar |
| MAL215099112E3 | Vishay Beyschlag/Draloric/BC Components | 5,356 | 4400PHCT-ND | ¥27.21000 | Similar |






