Similar
Parametric Equivalent
Direct
Direct
Direct
Direct

AFK226M50D16T-F | |
|---|---|
DigiKey Part Number | 338-2741-2-ND - Tape & Reel (TR) 338-2741-1-ND - Cut Tape (CT) 338-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M50D16T-F |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK226M50D16T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 123.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Impedance 880 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC226M50E16T-F | Cornell Dubilier Knowles | 0 | AFC226M50E16T-F-ND | ¥4.26045 | Similar |
| AFK226M50D16B-F | Cornell Dubilier Knowles | 0 | AFK226M50D16B-F-ND | ¥0.00000 | Parametric Equivalent |
| 50TZV22M6.3X6.1 | Rubycon | 1,169 | 1189-1655-1-ND | ¥4.38000 | Direct |
| EEE-FK1H220P | Panasonic Industry | 11,241 | PCE3811CT-ND | ¥4.22000 | Direct |
| EEV226M050S9GAA | KEMET | 45,632 | 399-17342-1-ND | ¥3.39000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.16100 | ¥61.61 |
| 50 | ¥4.69740 | ¥234.87 |
| 100 | ¥4.23510 | ¥423.51 |
| 500 | ¥3.43702 | ¥1,718.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.18544 | ¥3,185.44 |
| 2,000 | ¥2.97650 | ¥5,953.00 |
| 3,000 | ¥2.87107 | ¥8,613.21 |
| 5,000 | ¥2.75351 | ¥13,767.55 |
| 7,000 | ¥2.68444 | ¥18,791.08 |
| 10,000 | ¥2.61771 | ¥26,177.10 |







