
AFK157M10D16T-F | |
|---|---|
DigiKey Part Number | 338-AFK157M10D16T-FTR-ND - Tape & Reel (TR) 338-AFK157M10D16T-FCT-ND - Cut Tape (CT) 338-AFK157M10D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M10D16T-F |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.16100 | ¥61.61 |
| 50 | ¥4.69740 | ¥234.87 |
| 100 | ¥4.23510 | ¥423.51 |
| 500 | ¥3.43702 | ¥1,718.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.18544 | ¥3,185.44 |
| 2,000 | ¥2.97650 | ¥5,953.00 |
| 3,000 | ¥2.87107 | ¥8,613.21 |
| 5,000 | ¥2.75351 | ¥13,767.55 |
| 7,000 | ¥2.68444 | ¥18,791.08 |
| 10,000 | ¥2.61771 | ¥26,177.10 |

