Parametric Equivalent
Direct
Direct

AFK108M50P44B-F | |
|---|---|
DigiKey Part Number | AFK108M50P44B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK108M50P44B-F |
Description | CAP ALUM 1000UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Capacitance | Impedance 73 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M50P44T-F | Cornell Dubilier Knowles | 10,666 | 338-2150-1-ND | ¥38.70000 | Parametric Equivalent |
| EEE-FK1H102AM | Panasonic Industry | 0 | PCE4848CT-ND | ¥19.60000 | Direct |
| EEV-FK1H102M | Panasonic Industry | 0 | PCE3477CT-ND | ¥18.61000 | Direct |




