


AFK107M35X16T-F | |
|---|---|
DigiKey Part Number | 338-2144-2-ND - Tape & Reel (TR) 338-2144-1-ND - Cut Tape (CT) 338-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M35X16T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK107M35X16T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV100M6.3X8 | Rubycon | 1,284 | 1189-35JZV100M6.3X8CT-ND | ¥5.79000 | Direct |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | ¥4.80000 | Direct |
| 35TKV100M6.3X8 | Rubycon | 1,793 | 1189-35TKV100M6.3X8CT-ND | ¥7.77000 | Direct |
| 35TZV100M6.3X8 | Rubycon | 36,497 | 1189-1620-1-ND | ¥4.63000 | Direct |
| EMZA350ARA101MF80S | Chemi-Con | 1 | 565-EMZA350ARA101MF80SCT-ND | ¥5.79000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥7.55100 | ¥75.51 |
| 50 | ¥5.80220 | ¥290.11 |
| 100 | ¥5.24980 | ¥524.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥4.04026 | ¥3,636.23 |
| 1,800 | ¥3.78398 | ¥6,811.16 |
| 2,700 | ¥3.65466 | ¥9,867.58 |
| 4,500 | ¥3.51056 | ¥15,797.52 |
| 6,300 | ¥3.42587 | ¥21,582.98 |
| 9,000 | ¥3.34405 | ¥30,096.45 |

