100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M35F24VT-F

DigiKey Part Number
338-AFK107M35F24VT-FTR-ND - Tape & Reel (TR)
338-AFK107M35F24VT-FCT-ND - Cut Tape (CT)
338-AFK107M35F24VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M35F24VT-F
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥21.08000¥210.80
50¥16.88400¥844.20
100¥15.56080¥1,556.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.28708¥6,643.54
1,000¥12.57205¥12,572.05
1,500¥12.21137¥18,317.06
2,500¥11.80949¥29,523.73
3,500¥11.57341¥40,506.94
5,000¥11.34534¥56,726.70
Manufacturers Standard Package