Parametric Equivalent
Direct

AFK106M80X16B-F | |
|---|---|
DigiKey Part Number | AFK106M80X16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK106M80X16B-F |
Description | CAP ALUM 10UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Impedance 2.4 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 2.4Ohm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M80X16T-F | Cornell Dubilier Knowles | 0 | AFK106M80X16T-F-ND | ¥4.28018 | Parametric Equivalent |
| EEE-FK1K100XP | Panasonic Industry | 6,663 | PCE3827CT-ND | ¥6.04000 | Direct |



